+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B182K

Reed switch; Range: 30mm; 64x13.6x13.8mm; Connection: screw; 250mA

Manufacturer: SHALLIN ELECTRONICS

Manufacturer part number:
B182K
TME Symbol:
CKS-53

Specification

Manufacturer
SHALLIN ELECTRONICS
Type of sensor
reed switch
Range
30mm
Body dimensions
64x13.6x13.8mm
Connection
screw
Contacts configuration
SPDT
Switched current
0.25A
Switched voltage
max. 100V DC, max. 125V AC
Sensors features
2-component
Kit contents
  • magnet
  • sensor
Dimensions
Gross weight30.8 g
Certificates
See other products in this category: Reed Sensors SHALLIN ELECTRONICS,
*
B182K
2853 in TME stock
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 10 pcs - 8.00 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 25 pcs - 6.40 USDGross price for quantities from 25 pcs - 6.40 USD
Net price for quantities from 100 pcs - 5.33 USDGross price for quantities from 100 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs