+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B182R

Reed switch; Range: 40mm; 50x14x12mm; Connection: screw; 250mA


Manufacturer: SHALLIN ELECTRONICS

Manufacturer part number:
B182R
TME Symbol:
CKS-57

Specification

Manufacturer
SHALLIN ELECTRONICS
Type of sensor
reed switch
Range
40mm
Body dimensions
50x14x12mm
Connection
screw
Contacts configuration
SPST-NO
Switched current
0.25A
Switched voltage
max. 100V DC, max. 125V AC
Sensors features
2-component
Kit contents
  • magnet
  • sensor
Dimensions
Gross weight23.8 g
Certificates
See other products in this category: Reed Sensors SHALLIN ELECTRONICS,
*
B182R
0 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 25 pcs - 3.75 USDGross price for quantities from 25 pcs - 3.75 USD
Net price for quantities from 100 pcs - 3.13 USDGross price for quantities from 100 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 1 000 pcs