+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL40M35

Diode: CRD; single diode; SMA; 1W; 3÷90V; 34÷46mA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
CL40M35
TME Symbol:
CL40M35-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
CRD
Semiconductor structure
single diode
Case
SMA
Mounting
SMD
Power dissipation
1W
Operating voltage
3...90V
Operating current
34...46mA
Gross weight0.07 g
Certificates

WATCH VIDEO

See other products in this category: Special diodes DIOTEC SEMICONDUCTOR,
*
CL40M35
0 in TME stock
Net price for quantities from 7500 pcs - 0.08 USDGross price for quantities from 7500 pcs - 0.08 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.