+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM1213A-04SO

Diode: TVS array; 6V; 0.225W; unidirectional; ESD; SC74; Ch: 4


Manufacturer: ONSEMI

Manufacturer part number:
CM1213A-04SO
TME Symbol:
CM1213A-04SO

Specification

Manufacturer
ONSEMI
Type of diode
TVS array
Breakdown voltage
6V
Peak pulse power dissipation
0.225W
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SC74
Max. off-state voltage
3.3...5V
Leakage current
8µA
Number of channels
4
Kind of package
reel, tape
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays ONSEMI,
*
CM1213A-04SO
0 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs