+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMPTA46 TR PBFREE

Transistor: NPN; bipolar; 450V; 0.5A; 0.35W; SOT23


Manufacturer: Central Semiconductor

Manufacturer part number:
CMPTA46 TR PBFREE
TME Symbol:
CMPTA46TR-CEN

Specification

Manufacturer
Central Semiconductor
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
0.5A
Power dissipation
0.35W
Case
SOT23
Current gain
25...110
Mounting
SMD
Kind of package
reel, tape
Frequency
20MHz
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors Central Semiconductor,
*
CMPTA46 TR PBFREE
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product