+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMPTA92E TR PBFREE

Transistor: PNP; bipolar; 350V; 0.5A; 0.35W; SOT23


Manufacturer: Central Semiconductor

Manufacturer part number:
CMPTA92E TR PBFREE
TME Symbol:
CMPTA92ETR-CEN

Specification

Manufacturer
Central Semiconductor
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
350V
Collector current
0.5A
Power dissipation
0.35W
Case
SOT23
Current gain
50...105
Mounting
SMD
Kind of package
reel, tape
Frequency
50...75MHz
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors Central Semiconductor,
*
CMPTA92E TR PBFREE
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product