+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMPTA96 TR PBFREE

Transistor: PNP; bipolar; 450V; 0.5A; 0.35W; SOT23


Manufacturer: Central Semiconductor

Manufacturer part number:
CMPTA96 TR PBFREE
TME Symbol:
CMPTA96TR-CEN

Specification

Manufacturer
Central Semiconductor
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
0.5A
Power dissipation
0.35W
Case
SOT23
Current gain
25...200
Mounting
SMD
Kind of package
reel, tape
Frequency
20MHz
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors Central Semiconductor,
*
CMPTA96 TR PBFREE
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.16 USDGross price for quantities from 6000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product