+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD18533Q5AT

Transistor: N-MOSFET; unipolar; 60V; 100A; 116W; VSONP8; 5x6mm

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD18533Q5AT
TME Symbol:
CSD18533Q5AT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
100A
Power dissipation
116W
Case
VSONP8
Gate-source voltage
±20V
On-state resistance
4.7mΩ
Mounting
SMD
Gate charge
29nC
Kind of package
reel, tape
Kind of channel
enhancement
Dimensions
5x6mm
Gross weight0.305 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD18533Q5AT
0 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs