+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD18542KTTT

Transistor: N-MOSFET; unipolar; 60V; 200A; Idm: 400A; 250W; D2PAK

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD18542KTTT
TME Symbol:
CSD18542KTTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
200A
Pulsed drain current
400A
Power dissipation
250W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
5.1mΩ
Mounting
SMD
Gate charge
44nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.7 g
Certificates
See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD18542KTTT
1477 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 50 pcs