+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD19532KTTT

Transistor: N-MOSFET; unipolar; 100V; 200A; Idm: 400A; 250W; D2PAK

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD19532KTTT
TME Symbol:
CSD19532KTTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
200A
Pulsed drain current
400A
Power dissipation
250W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
6.6mΩ
Mounting
SMD
Gate charge
44nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.685 g
Certificates
See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD19532KTTT
44 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 pcs