+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSD19537Q3T

Transistor: N-MOSFET; unipolar; 100V; 50A; 83W; VSON-CLIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD19537Q3T
TME Symbol:
CSD19537Q3T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
50A
Power dissipation
83W
Case
VSON-CLIP8
Gate-source voltage
±20V
On-state resistance
12.1mΩ
Mounting
SMD
Gate charge
16nC
Kind of package
reel, tape
Kind of channel
enhancement
Dimensions
3.3x3.3mm
Gross weight0.245 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD19537Q3T
3 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs