+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY62128ELL-45SXI

IC: SRAM memory; 1MbSRAM; 128kx8bit; 4.5÷5.5V; 45ns; SO32; parallel


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY62128ELL-45SXI
TME Symbol:
CY62128ELL-45SXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
4.5...5.5V
Access time
45ns
Case
SO32
Kind of interface
parallel
Mounting
SMD
IC width
450mils
Gross weight1.43 g
Certificates
*
CY62128ELL-45SXI
401 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs