+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D-A93

Sensor: reed switch; piston position; 50mA; 4÷48VDC; 0.5m

Manufacturer: SMC

Manufacturer part number:
D-A93
TME Symbol:
D-A93

Specification

Manufacturer
SMC
Type of sensor
reed switch
Kind of sensor
piston position
Max. operating current
50mA
Cable length
0.5m
Operating temperature
-10...60°C
Supply voltage
  • 4...48V DC
Gross weight19.319 g
Certificates
See other products in this category: Resistive Magnetic Sensors SMC,
*
D-A93
0 in TME stock
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
Net price for quantities from 5 pcs - 9.03 USDGross price for quantities from 5 pcs - 9.03 USD
Net price for quantities from 10 pcs - 8.39 USDGross price for quantities from 10 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs