+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AB5

Tool: for shaping leads; for axial components


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
AB5
TME Symbol:
D-AB5

Specification

Manufacturer
DONAU ELEKTRONIK
Type of tool
for shaping leads
Applications of soldering equipment
for axial components
Enclosure material
plastic
Distance to lead's bend
7.5mm, 10mm, 12.5mm, 15mm, 17.5mm
Gross weight14.47 g
Certificates
EAN code4014991125013
See other products in this category: Component lead forming devices DONAU ELEKTRONIK,
*
AB5
322 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.