+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPP

Desoldering pump; ABS; for solder; L: 205mm; ESD


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
LPP
TME Symbol:
D-LPP

Specification

Manufacturer
DONAU ELEKTRONIK
Type of tool
desoldering pump
Tip material
ABS
Applications of soldering equipment
for solder
Length
205mm
Diameter
26mm
Version
ESD
Gross weight81.2 g
EAN code4014991702238
See other products in this category: Desoldering pumps DONAU ELEKTRONIK,
*
LPP
54 in TME stock
Net price for quantities from 1 pcs - 11.45 USDGross price for quantities from 1 pcs - 11.45 USD
Net price for quantities from 3 pcs - 10.91 USDGross price for quantities from 3 pcs - 10.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.