+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D-M9BV

Sensor: reed switch; angular,piston position; 40mA; 4.5÷28VDC


Manufacturer: SMC

Manufacturer part number:
D-M9BV
TME Symbol:
D-M9BV

Specification

Manufacturer
SMC
Type of sensor
reed switch
Kind of sensor
angular, piston position
Max. operating current
40mA
Contacts configuration
NO
Connection
cables
Cable length
0.5m
Operating temperature
-10...60°C
Supply voltage
  • 4.5...28V DC
Gross weight7.7 g
Certificates
See other products in this category: Resistive Magnetic Sensors SMC,
*
D-M9BV
0 in TME stock
Net price for quantities from 1 pcs - 39.83 USDGross price for quantities from 1 pcs - 39.83 USD
Net price for quantities from 5 pcs - 37.17 USDGross price for quantities from 5 pcs - 37.17 USD
Net price for quantities from 10 pcs - 34.52 USDGross price for quantities from 10 pcs - 34.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.