+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D-M9PSAPC

Sensor: reed switch; piston position; 40mA; 4.5÷28VDC; OUT: PNP

NEW

Manufacturer: SMC

Manufacturer part number:
D-M9PSAPC
TME Symbol:
D-M9PSAPC

Specification

Manufacturer
SMC
Type of sensor
reed switch
Kind of sensor
piston position
Max. operating current
40mA
Output configuration
PNP
Connection
cable with M8 connector
Cable length
0.5m
Operating temperature
-10...60°C
Supply voltage
  • 4.5...28V DC
Gross weight8.86 g
Certificates
See other products in this category: Resistive Magnetic Sensors SMC,
*
D-M9PSAPC
0 in TME stock
Net price for quantities from 1 pcs - 46.84 USDGross price for quantities from 1 pcs - 46.84 USD
Net price for quantities from 5 pcs - 43.81 USDGross price for quantities from 5 pcs - 43.81 USD
Net price for quantities from 10 pcs - 40.65 USDGross price for quantities from 10 pcs - 40.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.