+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ12

Tool: for removal; DIP; 38mm; Application: for ICs


Manufacturer: SOLDER PEAK

Manufacturer part number:
PZ12
TME Symbol:
D-PZ12

Specification

Manufacturer
SOLDER PEAK
Type of tool
for removal
Applications of soldering equipment
DIP
Jaw capacity
38mm
Tools application
for ICs
Gross weight17.28 g
See other products in this category: Pick & place tools SOLDER PEAK,
*
PZ12
451 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 5 pcs - 3.30 USDGross price for quantities from 5 pcs - 3.30 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 100 pcs