+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of diode | Schottky rectifying | |
Case | DO214AC | |
Mounting | SMD | |
Max. off-state voltage | 40V | |
Load current | 1.1A | |
Semiconductor structure | single diode | |
Capacitance | 65pF | |
Max. forward voltage | 0.55V | |
Leakage current | 1mA | |
Max. forward impulse current | 30A | |
Kind of package | reel, tape |