+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3FJ10-5103

Diode: Schottky rectifying; SMD; 100V; 3A; reel,tape

Manufacturer: SHINDENGEN

Manufacturer part number:
D3FJ10-5103
TME Symbol:
D3FJ10-5103

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Capacitance
143pF
Max. forward voltage
0.74V
Leakage current
0.4mA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.16 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes SHINDENGEN,
*
D3FJ10-5103
207 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 120 pcs - 0.42 USDGross price for quantities from 120 pcs - 0.42 USD
Net price for quantities from 600 pcs - 0.37 USDGross price for quantities from 600 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs