+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 15.9A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | glass passivated | |
Max. forward impulse current | 0.3kA | |
Case | TO220ABIns | |
Kind of package | tube | |
Max. forward voltage | 1.6V | |
Max. load current | 25A | |
Heatsink thickness | 1.14...1.52mm | |
Reverse recovery time | 4µs |