+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAA10EM1800PZ-TUB

Diode: rectifying; SMD; 1.8kV; 10A; TO263ABHV; Ufmax: 1.14V; 100W


Manufacturer: IXYS

Manufacturer part number:
DAA10EM1800PZ-TUB
TME Symbol:
DAA10EM1800PZ-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.8kV
Load current
10A
Semiconductor structure
single diode
Features of semiconductor devices
avalanche breakdown effect
Case
TO263ABHV
Max. forward voltage
1.14V
Max. forward impulse current
130A
Power dissipation
100W
Kind of package
tube
Gross weight1.497 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DAA10EM1800PZ-TUB
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 3 pcs - 2.56 USDGross price for quantities from 3 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs