+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DACMH160N1200

Module; transistor/transistor; 1.2kV; 110A; HB9434; screw; 580W

Manufacturer: DACO Semiconductor

Manufacturer part number:
DACMH160N1200
TME Symbol:
DACMH160N1200-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
110A
Case
HB9434
Topology
MOSFET half-bridge
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
20mΩ
Pulsed drain current
400A
Power dissipation
580W
Technology
SiC
Gate-source voltage
-5...20V
Operating temperature
-55...150°C
Mechanical mounting
screw
Gross weight174.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DACMH160N1200
2 in TME stock
Net price for quantities from 1 pcs - 159.56 USDGross price for quantities from 1 pcs - 159.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs