+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE3S6M-7101

Diode: Schottky rectifying; SC63; SMD; 60V; 3A; reel,tape

Manufacturer: SHINDENGEN

Manufacturer part number:
DE3S6M-7101
TME Symbol:
DE3S6M-7101

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Case
SC63
Mounting
SMD
Max. off-state voltage
60V
Load current
3A
Semiconductor structure
single diode
Capacitance
0.13nF
Max. forward voltage
0.58V
Leakage current
2.5mA
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight0.296 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes SHINDENGEN,
*
DE3S6M-7101
756 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 160 pcs - 0.63 USDGross price for quantities from 160 pcs - 0.63 USD
Net price for quantities from 400 pcs - 0.59 USDGross price for quantities from 400 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs