+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE5L60U-7101

Diode: rectifying; SMD; 600V; 5A; 25ns; E-Pack; Ufmax: 3V; Ifsm: 60A

Manufacturer: SHINDENGEN

Manufacturer part number:
DE5L60U-7101
TME Symbol:
DE5L60U-7101

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
5A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
E-Pack
Max. forward voltage
3V
Max. forward impulse current
60A
Gross weight0.296 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes SHINDENGEN,
*
DE5L60U-7101
149 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 80 pcs - 0.56 USDGross price for quantities from 80 pcs - 0.56 USD
Net price for quantities from 400 pcs - 0.52 USDGross price for quantities from 400 pcs - 0.52 USD
Net price for quantities from 560 pcs - 0.52 USDGross price for quantities from 560 pcs - 0.52 USD
Net price for quantities from 1040 pcs - 0.50 USDGross price for quantities from 1040 pcs - 0.50 USD
Net price for quantities from 2560 pcs - 0.49 USDGross price for quantities from 2560 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 80 pcs