+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIT074P05

Transistor: P-MOSFET; unipolar; -55V; -52A; Idm: -260A; 200W


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DIT074P05
TME Symbol:
DIT074P05-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-55V
Drain current
-52A
Pulsed drain current
-260A
Power dissipation
200W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
25mΩ
Mounting
THT
Gate charge
180nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.82 g
Certificates
See other products in this category: THT P channel transistors DIOTEC SEMICONDUCTOR,
*
DIT074P05
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.