+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIT095N08

Transistor: N-MOSFET; unipolar; 80V; 67A; Idm: 320A; 170W; TO220AB


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DIT095N08
TME Symbol:
DIT095N08-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
80V
Drain current
67A
Pulsed drain current
320A
Power dissipation
170W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
6.6mΩ
Mounting
THT
Gate charge
109nC
Kind of package
tube
Kind of channel
enhancement
Heatsink thickness
max. 1.2mm
Gross weight1.993 g
Certificates
See other products in this category: THT N channel transistors DIOTEC SEMICONDUCTOR,
*
DIT095N08
1166 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 750 pcs - 0.59 USDGross price for quantities from 750 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 5000 pcs - 0.54 USDGross price for quantities from 5000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs