+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIT110P06

Transistor: P-MOSFET; unipolar; -60V; -110A; Idm: -440A; 180W

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DIT110P06
TME Symbol:
DIT110P06-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-110A
Pulsed drain current
-440A
Power dissipation
180W
Case
TO220AB
On-state resistance
7mΩ
Mounting
THT
Kind of channel
enhancement
Gross weight2.035 g
Certificates
See other products in this category: THT P channel transistors DIOTEC SEMICONDUCTOR,
*
DIT110P06
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 3 pcs - 2.01 USDGross price for quantities from 3 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.78 USDGross price for quantities from 50 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
Net price for quantities from 250 pcs - 1.61 USDGross price for quantities from 250 pcs - 1.61 USD
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
Net price for quantities from 2000 pcs - 1.44 USDGross price for quantities from 2000 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs