+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA10P1600PZ-TRL

Diode: rectifying; SMD; 1.6kV; 10A; D2PAK,TO263AB; Ufmax: 1.26V

NEW

Manufacturer: IXYS

Manufacturer part number:
DMA10P1600PZ-TRL
TME Symbol:
DMA10P1600PZ-TRL

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.6kV
Load current
10A
Case
D2PAK, TO263AB
Max. forward voltage
1.26V
Max. forward impulse current
130A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DMA10P1600PZ-TRL
0 in TME stock
Net price for quantities from 800 pcs - 2.85 USDGross price for quantities from 800 pcs - 2.85 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.