+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA30IM1600PZ-TUB

Diode: rectifying; SMD; 1.6kV; 30A; TO263ABHV; Ufmax: 1.26V; 210W


Manufacturer: IXYS

Manufacturer part number:
DMA30IM1600PZ-TUB
TME Symbol:
DMA30IM1600PZ-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.6kV
Load current
30A
Semiconductor structure
single diode
Case
TO263ABHV
Max. forward voltage
1.26V
Max. forward impulse current
255A
Power dissipation
210W
Kind of package
tube
Gross weight1.51 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DMA30IM1600PZ-TUB
0 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 3 pcs - 2.43 USDGross price for quantities from 3 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs