+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL-50-01-14

Tip: for desoldering irons; Hole dia: 1mm

Manufacturer: DENON

Manufacturer part number:
DL-50-01-14
TME Symbol:
DN-SC0001

Specification

Manufacturer
DENON
Type of tip
for desoldering irons
Hole diameter
1mm
Related items
DN-SC7000
Applications of soldering equipment
for desoldering iron
L dimension
12.5mm
D1 dimension
2.5mm
D2 dimension
7mm
Dimensions
Gross weight12.48 g
See other products in this category: Desoldering Tips DENON,
*
DL-50-01-14
13 in TME stock
Net price for quantities from 1 pcs - 69.20 USDGross price for quantities from 1 pcs - 69.20 USD
Net price for quantities from 2 pcs - 64.86 USDGross price for quantities from 2 pcs - 64.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs