+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 2.2kV | |
Load current | 30A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | high voltage | |
Case | TO263ABHV | |
Max. forward voltage | 1.24V | |
Max. forward impulse current | 315A | |
Power dissipation | 210W | |
Kind of package | tube |