+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA15I45PA

Diode: Schottky rectifying; THT; 45V; 15A; TO220AC; Ufmax: 0.63V


Manufacturer: IXYS

Manufacturer part number:
DSA15I45PA
TME Symbol:
DSA15I45PA

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
15A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.63V
Max. forward impulse current
340A
Power dissipation
85W
Kind of package
tube
Gross weight1.973 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DSA15I45PA
330 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 3 pcs - 0.38 USDGross price for quantities from 3 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs