+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | Schottky rectifying | |
Case | DPAK, SC63 | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 15A | |
Semiconductor structure | single diode | |
Capacitance | 256pF | |
Max. forward voltage | 0.75V | |
Leakage current | 0.25mA | |
Max. forward impulse current | 0.3kA | |
Kind of package | reel, tape |