+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSS16-0045AS-TRL

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 45V; 1.5A

NEW

Manufacturer: IXYS

Manufacturer part number:
DSS16-0045AS-TRL
TME Symbol:
DSS16-0045AS-TRL

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
45V
Load current
1.5A
Semiconductor structure
single diode
Capacitance
710pF
Max. forward voltage
0.67V
Leakage current
0.5mA
Max. forward impulse current
280A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes IXYS,
*
DSS16-0045AS-TRL
0 in TME stock
Net price for quantities from 800 pcs - 1.56 USDGross price for quantities from 800 pcs - 1.56 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.