+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | Schottky rectifying | |
Case | D2PAK, TO263AB | |
Mounting | SMD | |
Max. off-state voltage | 45V | |
Load current | 15A | |
Semiconductor structure | common cathode | |
Capacitance | 967pF | |
Max. forward voltage | 0.48V | |
Leakage current | 20mA | |
Max. forward impulse current | 0.3kA | |
Kind of package | reel, tape |