+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX-250

Dispenser; digital; Operating modes: continuous,interrupted

Manufacturer: METCAL

Manufacturer part number:
DX-250
TME Symbol:
DX-250

Specification

Manufacturer
METCAL
Type of dispensing tool
dispenser
Kind of dispenser
digital
Operating modes
continuous, interrupted
Dosing time
0.02...60s
Device dimensions
152x165x178mm
Supply pressure
6.9bar
Output pressure
0...6.9bar
Operating voltage
24V DC
Kind of display used
LCD
Display parameters
2x16 characters
Operating temperature
0...50°C
Related items
DX9010
Connectors for the country
Europe, Great Britain
Supply voltage
  • 100...240V AC
Applications of soldering equipment
  • for dispensing cartridges
  • for syringes
Standard equipment
  • mounting holder
  • pedal
  • power supply
  • syringe adapter
  • syringe stand
Soldering equipment features
  • additional ports for connection to external control
  • connector for connecting a pedal
  • dispensers need an external supply with compressed air under pressure up to 7 bar
  • pre-suction function preventing low-viscosity liquids from dripping
Caution!
  • syringe not included
Gross weight3.0989 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Dispensers METCAL,
*
DX-250
19 in TME stock
Net price for quantities from 1 pcs - 543.04 USDGross price for quantities from 1 pcs - 543.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.