+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL-MAH01170XA

Transistor: N-MOSFET; SiC; unipolar; 1.7kV; 5.2A; TO263-7


Manufacturer: EVERLIGHT

Manufacturer part number:
EL-MAH01170XA
TME Symbol:
EL-MAH01170XA

Specification

Manufacturer
EVERLIGHT
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
5.2A
Case
TO263-7
Gate-source voltage
-4...20V
On-state resistance
1.5Ω
Mounting
SMD
Gate charge
8.9nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight1.624 g
Certificates
See other products in this category: SMD N channel transistors EVERLIGHT,
*
EL-MAH01170XA
5 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 5 pcs - 4.74 USDGross price for quantities from 5 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.