+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL-SAF01065JA

Diode: Schottky rectifying; SiC; THT; 650V; 10A; TO220-2; Ir: 8uA

Manufacturer: EVERLIGHT

Manufacturer part number:
EL-SAF01065JA
TME Symbol:
EL-SAF01065JA

Specification

Manufacturer
EVERLIGHT
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.6V
Max. forward impulse current
72A
Leakage current
8µA
Kind of package
tube
Gross weight2.05 g
Certificates
See other products in this category: THT Schottky diodes EVERLIGHT,
*
EL-SAF01065JA
14 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 15 pcs - 1.49 USDGross price for quantities from 15 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.