+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERJ3006

Diode: rectifying; THT; 600V; 30A; Ifsm: 180A; ITO220AC; tube; 50ns


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ERJ3006
TME Symbol:
ERJ3006-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
180A
Case
ITO220AC
Kind of package
tube
Max. forward voltage
1.7V
Leakage current
50µA
Reverse recovery time
50ns
Gross weight1.8 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
ERJ3006
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 3 pcs - 0.77 USDGross price for quantities from 3 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.