+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0140CDJ

Soldering iron; 150W; for soldering station; 24V; 50÷450°C; ESD


Manufacturer: ERSA

Manufacturer part number:
0140CDJ
TME Symbol:
ERSA-0140CDJ

Specification

Manufacturer
ERSA
Type of Soldering accessories
soldering iron
Power
150W
Applications of soldering equipment
for soldering station
Soldering iron supply voltage
24V
Soldering iron temperature range
50...450°C
Version
ESD
Heating up time
9s
Related items
ERSA-0ICT1000A
Trade name
i-TOOL TRACE
Soldering equipment features
  • ergonomic grip
  • suitable for lead and lead free technology
  • tip saving function
Gross weight167.9 g
EAN code4003008151237
See other products in this category: Soldering stations - accessories ERSA,
*
0140CDJ
0 in TME stock
Net price for quantities from 1 pcs - 183.82 USDGross price for quantities from 1 pcs - 183.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.