+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD05B1Z

Diode: TVS; ESD; 170W; 5.8÷8V; bidirectional; 0201; reel,tape


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ESD05B1Z
TME Symbol:
ESD05B1Z-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.17kW
Max. off-state voltage
5V
Breakdown voltage
5.8...8V
Semiconductor structure
bidirectional
Case - inch
0201
Case - mm
0603
Mounting
SMD
Kind of package
reel, tape
Gross weight0.004 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
*
ESD05B1Z
9775 in TME stock
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 10 000 pcs