+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | TVS | |
Version | ESD | |
Peak pulse power dissipation | 0.35kW | |
Max. off-state voltage | 12V | |
Breakdown voltage | 13.3V | |
Max. forward impulse current | 5A | |
Semiconductor structure | bidirectional | |
Case | SOD323 | |
Mounting | SMD | |
Leakage current | 1µA | |
Kind of package | reel, tape |