+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD5Z2.5T1G

Diode: TVS; ESD; 120W; 4V; 11A; unidirectional; SOD523; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
ESD5Z2.5T1G
TME Symbol:
ESD5Z2.5T1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.12kW
Max. off-state voltage
2.5V
Breakdown voltage
4V
Max. forward impulse current
11A
Semiconductor structure
unidirectional
Case
SOD523
Mounting
SMD
Leakage current
6µA
Kind of package
reel, tape
Gross weight0.011 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes ONSEMI,
*
ESD5Z2.5T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 5 pcs - 0.11 USDGross price for quantities from 5 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs