+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD5Z7.0T1G

Diode: TVS; ESD; 200W; 7.5V; 8.8A; unidirectional; SOD523; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
ESD5Z7.0T1G
TME Symbol:
ESD5Z7.0T1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.2kW
Max. off-state voltage
7V
Breakdown voltage
7.5V
Max. forward impulse current
8.8A
Semiconductor structure
unidirectional
Case
SOD523
Mounting
SMD
Leakage current
10nA
Kind of package
reel, tape
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes ONSEMI,
*
ESD5Z7.0T1G
693 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs