+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | TVS array | |
Semiconductor structure | bidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | SOT26 | |
Max. off-state voltage | 9V | |
Number of channels | 4 | |
Capacitance | 7pF | |
Application | Ethernet, USB | |
Kind of package | reel, tape |