+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDALD05UG4X

Diode: TVS array; 6V; 4A; 60W; unidirectional; ESD; DFN2510; Ch: 4; LD

Manufacturer: WeEn Semiconductors

Manufacturer part number:
ESDALD05UG4X
TME Symbol:
ESDALD05UG4X

Specification

Manufacturer
WeEn Semiconductors
Type of diode
TVS array
Breakdown voltage
6V
Max. forward impulse current
4A
Peak pulse power dissipation
60W
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
DFN2510
Max. off-state voltage
5V
Leakage current
0.1µA
Number of channels
4
Manufacturer series
LD
Application
HDMI, USB
Kind of package
reel, tape
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays WeEn Semiconductors,
See other products from this series.:
*
ESDALD05UG4X
0 in TME stock
No. of pieces (Multiplicity: 90 000)
Minimum order quantity: 90 000.
Multiplicity: 90 000.
Product for special order