+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Type of diode | TVS array | |
Breakdown voltage | 6V | |
Max. forward impulse current | 8A | |
Peak pulse power dissipation | 136W | |
Semiconductor structure | unidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | SOT143 | |
Max. off-state voltage | 5V | |
Leakage current | 0.1µA | |
Number of channels | 2 | |
Manufacturer series | LD | |
Application | USB | |
Kind of package | reel, tape |