+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDB5V0C

Diode: TVS array; 7÷8.2V; 13A; 200W; bidirectional,double; ESD

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ESDB5V0C
TME Symbol:
ESDB5V0C-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS array
Breakdown voltage
7...8.2V
Max. forward impulse current
13A
Peak pulse power dissipation
0.2kW
Semiconductor structure
bidirectional, double
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
5V
Leakage current
1µA
Number of channels
2
Capacitance
75pF
Application
CAN
Kind of package
reel, tape
Gross weight0.021 g
Certificates
See other products in this category: Protection diodes - arrays DIOTEC SEMICONDUCTOR,
*
ESDB5V0C
4195 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
Net price for quantities from 18000 pcs - 0.02 USDGross price for quantities from 18000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs