+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F18107CCD1200

Module: diode; double,common cathode; 1.2kV; If: 105A; F18; screw


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
F18107CCD1200
TME Symbol:
F18107CCD1200-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.2kV
Load current
105A
Case
F18
Max. forward voltage
1.65V
Max. forward impulse current
2.25kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SENSATA / CRYDOM,
*
F18107CCD1200
0 in TME stock
Net price for quantities from 1 pcs - 142.06 USDGross price for quantities from 1 pcs - 142.06 USD
Net price for quantities from 3 pcs - 125.76 USDGross price for quantities from 3 pcs - 125.76 USD
Net price for quantities from 5 pcs - 105.50 USDGross price for quantities from 5 pcs - 105.50 USD
Net price for quantities from 10 pcs - 97.94 USDGross price for quantities from 10 pcs - 97.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.